RFI Shielding Material Conductive Elastomer Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shielding Material Conductive Elastomer Adhesive
Leader Tech’s TechSIL Conductive Elastomers

5411-0001-20-300

DigiKey Part Number
1798-1046-ND
Manufacturer
Manufacturer Product Number
5411-0001-20-300
Description
RFI SHLD MAT ELASTOMER ADH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFI Shielding Material Conductive Elastomer Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.125" (3.18mm)
Manufacturer
Leader Tech Inc.
Length
25.00' (7.60m)
Packaging
Bulk
Height
0.030" (0.76mm)
Part Status
Active
Material
Conductive Elastomer
Type
Shielding Material
Attachment Method
Adhesive
Shape
Round
Operating Temperature
-55°C ~ 160°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2kr.2,638.74000kr.5,277.48
10kr.2,541.37000kr.25,413.70
Manufacturers Standard Package
Unit Price without VAT:kr.2,638.74000
Unit Price with VAT:kr.3,298.42500