


5409-0006-60-300 | |
|---|---|
DigiKey Part Number | 1798-1060-ND |
Manufacturer | |
Manufacturer Product Number | 5409-0006-60-300 |
Description | RFI SHLD MAT ELASTOMER ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Material | |
Shape | Rectangle | |
Width | 0.250" (6.35mm) | |
Length | 25.00' (7.60m) | |
Height | 0.062" (1.57mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.1,236.48000 | kr.2,472.96 |
| Unit Price without VAT: | kr.1,236.48000 |
|---|---|
| Unit Price with VAT: | kr.1,545.60000 |

