5401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5401
Leader Tech’s TechSIL Conductive Elastomers

5401-0006-40-300

DigiKey Part Number
1798-1041-ND
Manufacturer
Manufacturer Product Number
5401-0006-40-300
Description
RFI SHLD MAT ELASTOMER ADH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Gasket
Shape
Round
Width
0.093" (2.36mm)
Length
25.00' (7.60m)
Height
0.093" (2.36mm)
Material
Silver/Aluminum Fluorosilicone Elastomer
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-55°C ~ 160°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,077.31000kr.2,077.31
10kr.1,793.37600kr.17,933.76
26kr.1,719.85231kr.44,716.16
Unit Price without VAT:kr.2,077.31000
Unit Price with VAT:kr.2,596.63750