5401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5401
Leader Tech’s TechSIL Conductive Elastomers

5401-0005-90-300

DigiKey Part Number
5401-0005-90-300-ND
Manufacturer
Manufacturer Product Number
5401-0005-90-300
Description
RFI SHLD MAT ELASTOMER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Gasket
Shape
Round
Width
0.080" (2.03mm)
Length
25.00' (7.60m)
Height
-
Material
Silver/Aluminum Fluorosilicone Elastomer
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-55°C ~ 160°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,000.00000kr.2,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.2,000.00000
Unit Price with VAT:kr.2,500.00000