


5401-0003-60-300 | |
|---|---|
DigiKey Part Number | 1798-1039-ND |
Manufacturer | |
Manufacturer Product Number | 5401-0003-60-300 |
Description | RFI SHLD MAT ELASTOMER ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.062" (1.57mm) | |
Length | 25.00' (7.60m) | |
Height | 0.062" (1.57mm) | |
Material | Silver/Aluminum Fluorosilicone Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,403.14000 | kr.1,403.14 |
| 10 | kr.1,199.65400 | kr.11,996.54 |
| 26 | kr.1,146.96846 | kr.29,821.18 |
| Unit Price without VAT: | kr.1,403.14000 |
|---|---|
| Unit Price with VAT: | kr.1,753.92500 |

