RFI Gasket Silver/Aluminum Fluorosilicone Elastomer Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Gasket Silver/Aluminum Fluorosilicone Elastomer Adhesive
Leader Tech’s TechSIL Conductive Elastomers

5401-0001-60-300

DigiKey Part Number
1798-1036-ND
Manufacturer
Manufacturer Product Number
5401-0001-60-300
Description
RFI SHLD MAT ELASTOMER ADH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFI Gasket Silver/Aluminum Fluorosilicone Elastomer Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.040" (1.02mm)
Manufacturer
Leader Tech Inc.
Length
25.00' (7.60m)
Series
Height
0.040" (1.02mm)
Packaging
Bulk
Material
Silver/Aluminum Fluorosilicone Elastomer
Part Status
Active
Attachment Method
Adhesive
Type
Gasket
Operating Temperature
-55°C ~ 160°C
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,445.58000kr.1,445.58
10kr.1,235.94500kr.12,359.45
26kr.1,181.66385kr.30,723.26
Unit Price without VAT:kr.1,445.58000
Unit Price with VAT:kr.1,806.97500