

14-18ML-SN-24 | |
|---|---|
DigiKey Part Number | 1798-1010-ND |
Manufacturer | |
Manufacturer Product Number | 14-18ML-SN-24 |
Description | RFI FINGERSTOCK BECU TIN |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.180" (4.57mm) | |
Length | 2.500" (63.50mm) | |
Height | 0.140" (3.56mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

