Similar

M4A5-32/32-10VI | |
|---|---|
DigiKey Part Number | M4A5-32/32-10VI-ND |
Manufacturer | |
Manufacturer Product Number | M4A5-32/32-10VI |
Description | IC CPLD 32MC 10NS 44TQFP |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 4.5V ~ 5.5V |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 32 |
Series | Number of I/O 32 |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 44-TQFP |
Programmable Type In System Programmable | Supplier Device Package 44-TQFP (10x10) |
Delay Time tpd(1) Max 10 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1502AS-10AU44 | Microchip Technology | 1.740 | ATF1502AS-10AU44-ND | kr.19.78000 | Similar |




