


LIFCL-40-9MG289I | |
|---|---|
DigiKey Part Number | 220-LIFCL-40-9MG289I-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-40-9MG289I |
Description | IC FPGA 180 I/O 289CSFBGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 180 1548288 39000 289-TFBGA, CSBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1548288 |
Mfr | Number of I/O 180 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 9750 | Supplier Device Package 289-CSBGA (9.5x9.5) |
Number of Logic Elements/Cells 39000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.501.11000 | kr.501.11 |
| 25 | kr.436.57480 | kr.10,914.37 |
| 100 | kr.404.14460 | kr.40,414.46 |
| Unit Price without VAT: | kr.501.11000 |
|---|---|
| Unit Price with VAT: | kr.626.38750 |

