CrossLink™ Field Programmable Gate Array (FPGA) IC 29 184320 5936 64-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIF-MD6000-6UMG64ITR

DigiKey Part Number
LIF-MD6000-6UMG64ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LIF-MD6000-6UMG64ITR
Description
IC FPGA 29 I/O 64UCFBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
CrossLink™ Field Programmable Gate Array (FPGA) IC 29 184320 5936 64-VFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
184320
Mfr
Number of I/O
29
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1484
Supplier Device Package
64-ucfBGA (3.5x3.5)
Number of Logic Elements/Cells
5936
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.86.89604kr.347,584.16
Manufacturers Standard Package
Unit Price without VAT:kr.86.89604
Unit Price with VAT:kr.108.62005