
LFE5UM5G-45F-VERSA-EVN | |
|---|---|
DigiKey Part Number | LFE5UM5G-45F-VERSA-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LFE5UM5G-45F-VERSA-EVN |
Description | ECP5-5G VERSA DEVELOPMENT KIT - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ECP5-5G FPGA Versa PCIe Card LFE5UM5G-45F ECP5-5G FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | ECP5-5G FPGA Versa PCIe Card | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | LFE5UM5G-45F | |
Interconnect System | - | |
Suggested Programming Environment | Diamond | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,576.00000 | kr.2,576.00 |
| Unit Price without VAT: | kr.2,576.00000 |
|---|---|
| Unit Price with VAT: | kr.3,220.00000 |









