

LFE5UM-25F-6BG381C | |
|---|---|
DigiKey Part Number | 220-2057-ND |
Manufacturer | |
Manufacturer Product Number | LFE5UM-25F-6BG381C |
Description | IC FPGA 197 I/O 381CABGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP5 Field Programmable Gate Array (FPGA) IC 197 1032192 24000 381-FBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1032192 |
Mfr | Number of I/O 197 |
Series | Voltage - Supply 1.045V ~ 1.155V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 6000 | Supplier Device Package 381-CABGA (17x17) |
Number of Logic Elements/Cells 24000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.181.60300 | kr.16,344.27 |
| Unit Price without VAT: | kr.181.60300 |
|---|---|
| Unit Price with VAT: | kr.227.00375 |

