ECP3 Field Programmable Gate Array (FPGA) IC 133 716800 17000 256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE3-17EA-6FTN256I

DigiKey Part Number
220-1547-ND
Manufacturer
Manufacturer Product Number
LFE3-17EA-6FTN256I
Description
IC FPGA 133 I/O 256FTBGA
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
ECP3 Field Programmable Gate Array (FPGA) IC 133 716800 17000 256-BGA
Datasheet
 Datasheet
EDA/CAD Models
LFE3-17EA-6FTN256I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
716800
Mfr
Number of I/O
133
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2125
Supplier Device Package
256-FTBGA (17x17)
Number of Logic Elements/Cells
17000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.254.23000kr.254.23
25kr.221.77560kr.5,544.39
100kr.205.03690kr.20,503.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.254.23000
Unit Price with VAT:kr.317.78750