Similar

LFE2M50E-5FN484I | |
|---|---|
DigiKey Part Number | LFE2M50E-5FN484I-ND |
Manufacturer | |
Manufacturer Product Number | LFE2M50E-5FN484I |
Description | IC FPGA 270 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2M Field Programmable Gate Array (FPGA) IC 270 4246528 48000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2M50E-5FN484I Models |
Category | Total RAM Bits 4246528 |
Mfr | Number of I/O 270 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 6000 | Supplier Device Package 484-FPBGA (23x23) |
Number of Logic Elements/Cells 48000 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2M50E-6FN484C | Lattice Semiconductor Corporation | 0 | 220-1759-ND | kr.1,496.27167 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.1,442.92067 | kr.86,575.24 |
| Unit Price without VAT: | kr.1,442.92067 |
|---|---|
| Unit Price with VAT: | kr.1,803.65084 |




