Similar

LFE2-6E-7TN144C | |
|---|---|
DigiKey Part Number | LFE2-6E-7TN144C-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-6E-7TN144C |
Description | IC FPGA 90 I/O 144TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 90 56320 6000 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-6E-7TN144C Models |
Category | Total RAM Bits 56320 |
Mfr | Number of I/O 90 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 750 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 6000 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2-6E-6TN144I | Lattice Semiconductor Corporation | 0 | 220-1751-ND | kr.153.28850 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.153.28850 | kr.9,197.31 |
| Unit Price without VAT: | kr.153.28850 |
|---|---|
| Unit Price with VAT: | kr.191.61063 |




