LFE2-12E-6TN144C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: kr.248.97183
Datasheet
ECP2 Field Programmable Gate Array (FPGA) IC 93 226304 12000 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE2-12E-6TN144C

DigiKey Part Number
LFE2-12E-6TN144C-ND
Manufacturer
Manufacturer Product Number
LFE2-12E-6TN144C
Description
IC FPGA 93 I/O 144TQFP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ECP2 Field Programmable Gate Array (FPGA) IC 93 226304 12000 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
LFE2-12E-6TN144C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
226304
Mfr
Number of I/O
93
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1500
Supplier Device Package
144-TQFP (20x20)
Number of Logic Elements/Cells
12000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFE2-12E-5TN144ILattice Semiconductor Corporation0LFE2-12E-5TN144I-NDkr.248.97183Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
60kr.240.25433kr.14,415.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.240.25433
Unit Price with VAT:kr.300.31791