
LCMXO3LF-9400C-ASC-B-EVN | |
|---|---|
DigiKey Part Number | 220-2152-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-9400C-ASC-B-EVN |
Description | MACHXO3-9400 DEVELOPMENT BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MachXO3LF FPGA LCMXO3LF-9400 MachXO3 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform MachXO3LF FPGA |
Manufacturer Lattice Semiconductor Corporation | Contents Board(s) |
Series | Utilized IC / Part LCMXO3LF-9400 |
Packaging Bulk | Interconnect System Arduino R3 Shield, Raspberry Pi HAT (40 Pin) |
Part Status Active | Suggested Programming Environment Diamond |
Type FPGA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,339.33000 | kr.1,339.33 |
| Unit Price without VAT: | kr.1,339.33000 |
|---|---|
| Unit Price with VAT: | kr.1,674.16250 |



