MachXO3 Field Programmable Gate Array (FPGA) IC 206 245760 6864 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO3LF-6900C-6BG256C

DigiKey Part Number
220-2014-ND
Manufacturer
Manufacturer Product Number
LCMXO3LF-6900C-6BG256C
Description
IC FPGA 206 I/O 256CABGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO3 Field Programmable Gate Array (FPGA) IC 206 245760 6864 256-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO3LF-6900C-6BG256C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
245760
Mfr
Number of I/O
206
Series
Voltage - Supply
2.375V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
858
Supplier Device Package
256-CABGA (14x14)
Number of Logic Elements/Cells
6864
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.170.86000kr.170.86
25kr.148.54640kr.3,713.66
100kr.137.73710kr.13,773.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.170.86000
Unit Price with VAT:kr.213.57500