
LCMXO3LF-4300E-5UWG81ITR1K | |
|---|---|
DigiKey Part Number | 220-2157-2-ND - Tape & Reel (TR) 220-2157-1-ND - Cut Tape (CT) 220-2157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-4300E-5UWG81ITR1K |
Description | IC FPGA 63 I/O 81WLCSP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 63 94208 4320 81-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Total RAM Bits 94208 |
Mfr | Number of I/O 63 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 540 | Supplier Device Package 81-WLCSP (3.80x3.69) |
Number of Logic Elements/Cells 4320 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.77000 | kr.62.77 |
| 25 | kr.61.59680 | kr.1,539.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.50.32375 | kr.50,323.75 |
| Unit Price without VAT: | kr.62.77000 |
|---|---|
| Unit Price with VAT: | kr.78.46250 |



