
LCMXO3LF-1300E-5UWG36ITR | |
|---|---|
DigiKey Part Number | 220-LCMXO3LF-1300E-5UWG36ITR-ND - Tape & Reel (TR) 220-LCMXO3LF-1300E-5UWG36ITRCT-ND - Cut Tape (CT) 220-LCMXO3LF-1300E-5UWG36ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-1300E-5UWG36ITR |
Description | IC FPGA 28 I/O 36WLCSP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 28 65536 1280 36-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Total RAM Bits 65536 |
Mfr | Number of I/O 28 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 160 | Supplier Device Package 36-WLCSP (2.54x2.59) |
Number of Logic Elements/Cells 1280 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.12000 | kr.30.12 |
| 25 | kr.29.58480 | kr.739.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.24.17125 | kr.120,856.25 |
| Unit Price without VAT: | kr.30.12000 |
|---|---|
| Unit Price with VAT: | kr.37.65000 |


