Similar

LCMXO2280E-4FTN324C | |
|---|---|
DigiKey Part Number | LCMXO2280E-4FTN324C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2280E-4FTN324C |
Description | IC FPGA 271 I/O 324FTBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 271 28262 2280 324-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2280E-4FTN324C Models |
Category | Total RAM Bits 28262 |
Mfr | Number of I/O 271 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 285 | Supplier Device Package 324-FTBGA (19x19) |
Number of Logic Elements/Cells 2280 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO2280E-3FTN324I | Lattice Semiconductor Corporation | 0 | 220-1443-ND | kr.279.65821 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | kr.289.97881 | kr.24,358.22 |
| Unit Price without VAT: | kr.289.97881 |
|---|---|
| Unit Price with VAT: | kr.362.47351 |





