Similar



LCMXO2280C-4TN100C | |
|---|---|
DigiKey Part Number | LCMXO2280C-4TN100C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2280C-4TN100C |
Description | IC FPGA 73 I/O 100TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 73 28262 2280 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2280C-4TN100C Models |
Category | Total RAM Bits 28262 |
Mfr | Number of I/O 73 |
Series | Voltage - Supply 1.71V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 285 | Supplier Device Package 100-TQFP (14x14) |
Number of Logic Elements/Cells 2280 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO2280C-3TN100I | Lattice Semiconductor Corporation | 15 | 220-1437-ND | kr.236.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.213.82289 | kr.19,244.06 |
| Unit Price without VAT: | kr.213.82289 |
|---|---|
| Unit Price with VAT: | kr.267.27861 |





