
LCMXO2-256HC-4SG32I | |
|---|---|
DigiKey Part Number | 220-2637-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-256HC-4SG32I |
Description | IC FPGA 21 I/O 32QFNS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 21 256 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-256HC-4SG32I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 32 | |
Number of Logic Elements/Cells | 256 | |
Number of I/O | 21 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.19000 | kr.38.19 |
| 25 | kr.33.59800 | kr.839.95 |
| 100 | kr.30.76760 | kr.3,076.76 |
| 1.000 | kr.29.35308 | kr.29,353.08 |
| Unit Price without VAT: | kr.38.19000 |
|---|---|
| Unit Price with VAT: | kr.47.73750 |














