iCE40 Ultra™ Field Programmable Gate Array (FPGA) IC 26 81920 3520 36-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5LP4K-CM36ITR

DigiKey Part Number
ICE5LP4K-CM36ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICE5LP4K-CM36ITR
Description
IC FPGA 26 I/O 36UCFBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
iCE40 Ultra™ Field Programmable Gate Array (FPGA) IC 26 81920 3520 36-VFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
81920
Mfr
Number of I/O
26
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
440
Supplier Device Package
36-UCFBGA (2.5x2.5)
Number of Logic Elements/Cells
3520
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.48.32982kr.966,596.40
Unit Price without VAT:kr.48.32982
Unit Price with VAT:kr.60.41228