
| WA-PRO-TP | |
|---|---|
| DigiKey Part Number | 2136-WA-PRO-TP-ND | 
| Manufacturer | |
| Manufacturer Product Number | WA-PRO-TP | 
| Description | SENSOR THERMISTOR TEMPERATURE | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Thermistor Temperature Sensor Output | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Lascar Electronics | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Sensor Type | Thermistor Temperature | |
| Output Type | - | |
| Operating Temperature | -40°C ~ 125°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.682.24000 | kr.682.24 | 
| 10 | kr.564.97900 | kr.5,649.79 | 
| Unit Price without VAT: | kr.682.24000 | 
|---|---|
| Unit Price with VAT: | kr.852.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark