EL-WIFI-TH-
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EL-WIFI-TH-
MFG_EL-WIFI-TH+
MFG_EL-WIFI-TH+_sideA

EL-WIFI-TH+

DigiKey Part Number
2136-EL-WIFI-TH+-ND
Manufacturer
Manufacturer Product Number
EL-WIFI-TH+
Description
THERMO HANDHELD -4-140F DATA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handheld -4 ~ 140°F (-20 ~ 60°C) Thermometer LCD, Dual C°/F° Alarm, Data Logging, Led Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
Packaging
Box
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-4 ~ 140°F (-20 ~ 60°C)
Display Type
LCD, Dual
Input Type
-
Features
Alarm, Data Logging, Led Indicator
Probe Type
-
Battery Cell Size
-
Includes
Battery, Mounting Bracket, Sensor
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,471.94000kr.1,471.94
Manufacturers Standard Package
Unit Price without VAT:kr.1,471.94000
Unit Price with VAT:kr.1,839.92500