



EL-USB-1-RCG | |
|---|---|
DigiKey Part Number | 2136-EL-USB-1-RCG-ND |
Manufacturer | |
Manufacturer Product Number | EL-USB-1-RCG |
Description | THERMO POCKET -4-140F DATA LOG |
Customer Reference | |
Detailed Description | Pocket -4 ~ 140°F (-20 ~ 60°C) Thermometer C°/F° Alarm, Data Logging, Flashlight, LED Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -4 ~ 140°F (-20 ~ 60°C) | |
Display Type | - | |
Input Type | - | |
Features | Alarm, Data Logging, Flashlight, LED Indicator | |
Probe Type | - | |
Battery Cell Size | - | |
Includes | Battery, Software, USB Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,333.71000 | kr.1,333.71 |
| Unit Price without VAT: | kr.1,333.71000 |
|---|---|
| Unit Price with VAT: | kr.1,667.13750 |

