
EL-IOT-SP-TH | |
|---|---|
DigiKey Part Number | 2136-EL-IOT-SP-TH-ND |
Manufacturer | |
Manufacturer Product Number | EL-IOT-SP-TH |
Description | WIRELESS IOT DATA LOGGER WITH SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Datalogger USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Temperature | |
Type | Datalogger | |
Bus Connection | USB 2.0 | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,304.39000 | kr.1,304.39 |
| Unit Price without VAT: | kr.1,304.39000 |
|---|---|
| Unit Price with VAT: | kr.1,630.48750 |

