10197000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10197100

DigiKey Part Number
2181-10197100-ND
Manufacturer
Manufacturer Product Number
10197100
Description
CONN INSERT HBE24 FEMALE W/O WP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Insert 24+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
24+Ground
Size
HB24
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.175.42000kr.175.42
10kr.149.12000kr.1,491.20
25kr.139.78120kr.3,494.53
50kr.133.11240kr.6,655.62
100kr.126.76290kr.12,676.29
250kr.118.83572kr.29,708.93
500kr.113.17158kr.56,585.79
Unit Price without VAT:kr.175.42000
Unit Price with VAT:kr.219.27500