3 Conductor Multi-Conductor Cable Black 18 AWG Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8918034S

DigiKey Part Number
2181-8918034S-10-ND
Manufacturer
Manufacturer Product Number
8918034S
Description
CABLE 3COND 18AWG BLK SHLD 10'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
56/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.375" (9.53mm)
Shield Type
Braid
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 18AWG BLK SHLD FEET
In-Stock: 503
Unit Price: kr.31.45000
CABLE 3COND 18AWG BLK SHLD 100'
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG BLK SHLD 25'
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG BLK SHLD 50'
In-Stock: 0
Unit Price: