4 Conductor Multi-Conductor Cable Black 12 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8712040S

DigiKey Part Number
2181-8712040S-100-ND
Manufacturer
Manufacturer Product Number
8712040S
Description
CABLE 4COND 12AWG BLK SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 12 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
224/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.515" (13.08mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 12AWG BLK SHLD FEET
In-Stock: 4638
Unit Price: kr.62.83000
CABLE 4COND 12AWG BLK SHLD 25'
In-Stock: 0
Unit Price:
CABLE 4COND 12AWG BLK SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4COND 12AWG BLK SHLD 50'
In-Stock: 0
Unit Price: