Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.480" L x 1.161" W x 2.650" H (63.00mm x 29.50mm x 67.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Zinc | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.40000 | kr.160.40 |
| 10 | kr.136.31000 | kr.1,363.10 |
| 25 | kr.127.77640 | kr.3,194.41 |
| 50 | kr.121.67860 | kr.6,083.93 |
| 100 | kr.115.87550 | kr.11,587.55 |
| 250 | kr.108.62804 | kr.27,157.01 |
| 500 | kr.103.45054 | kr.51,725.27 |
| Unit Price without VAT: | kr.160.40000 |
|---|---|
| Unit Price with VAT: | kr.200.50000 |


