
2216070 | |
|---|---|
DigiKey Part Number | 2181-2216070-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2216070 |
Description | CABLE 7COND 16AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.443" (11.25mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Spool Size | 2500.0' (762.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.75000 | kr.34.75 |
| 2 | kr.33.12000 | kr.66.24 |
| 3 | kr.32.19333 | kr.96.58 |
| 5 | kr.31.05200 | kr.155.26 |
| 7 | kr.30.31714 | kr.212.22 |
| 10 | kr.29.56200 | kr.295.62 |
| 25 | kr.27.69680 | kr.692.42 |
| 50 | kr.26.35400 | kr.1,317.70 |
| 100 | kr.25.06500 | kr.2,506.50 |
| Unit Price without VAT: | kr.34.75000 |
|---|---|
| Unit Price with VAT: | kr.43.43750 |


