10 Conductor Multi-Conductor Cable Gray 22 AWG 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73220410

DigiKey Part Number
5614-73220410-ND
Manufacturer
Manufacturer Product Number
73220410
Description
UNITRONIC SPIRAL LIF2Y11Y 10X0,3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Gray 22 AWG 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
42/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
-
Length
6.56' (2.00m)
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-5°C ~ 50°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.595.58000kr.595.58
2kr.566.83000kr.1,133.66
3kr.550.54333kr.1,651.63
5kr.530.59400kr.2,652.97
7kr.517.78714kr.3,624.51
10kr.504.49300kr.5,044.93
Manufacturers Standard Package
Unit Price without VAT:kr.595.58000
Unit Price with VAT:kr.744.47500