


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Dual | |
Size | B24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.229.25000 | kr.229.25 |
| 10 | kr.194.83500 | kr.1,948.35 |
| 25 | kr.182.63760 | kr.4,565.94 |
| 50 | kr.173.92400 | kr.8,696.20 |
| 100 | kr.165.63120 | kr.16,563.12 |
| 250 | kr.155.27396 | kr.38,818.49 |
| Unit Price without VAT: | kr.229.25000 |
|---|---|
| Unit Price with VAT: | kr.286.56250 |



