7007xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7416048

DigiKey Part Number
2181-7416048-100-ND
Manufacturer
Manufacturer Product Number
7416048
Description
CABLE 6COND 16AWG/18AWG BLK 100'
Customer Reference
Detailed Description
6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 16 AWG, 18 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
6 (1 Pair + 4)
Wire Gauge
Conductor Strand
30/0.0102"; 32/0.0083"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.519" (13.18mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 6COND 16AWG/18AWG BLK FEET
In-Stock: 2263
Unit Price: kr.49.09000
CABLE 6COND 16AWG/18AWG BLK 50'
In-Stock: 0
Unit Price:
CABLE 6COND 16AWG/18AWG BLK 25'
In-Stock: 0
Unit Price:
CABLE 6COND 16AWG/18AWG BLK 10'
In-Stock: 0
Unit Price: