700xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700750

DigiKey Part Number
2181-700750-100-ND
Manufacturer
Manufacturer Product Number
700750
Description
CABLE 4COND 16AWG ORG SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 16 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
84/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.400" (10.16mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Orange
Ratings
UL Style 1277
Features
Flame Retardant, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene-Propylene Rubber (EPR)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 16AWG ORG SHLD FEET
In-Stock: 415
Unit Price: kr.41.66000
CABLE 4CON 16AWG ORNG SHLD 25'
In-Stock: 0
Unit Price:
CABLE 4CON 16AWG ORNG SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4CON 16AWG ORNG SHLD 50'
In-Stock: 0
Unit Price: