
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 56/0.0122" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.656" (16.66mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style 1277 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,319.17000 | kr.4,319.17 |
| 2 | kr.4,105.63000 | kr.8,211.26 |
| 3 | kr.3,984.74667 | kr.11,954.24 |
| 5 | kr.3,836.50600 | kr.19,182.53 |
| 7 | kr.3,741.32143 | kr.26,189.25 |
| 10 | kr.3,642.41900 | kr.36,424.19 |
| Unit Price without VAT: | kr.4,319.17000 |
|---|---|
| Unit Price with VAT: | kr.5,398.96250 |


