1133624
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1133628

DigiKey Part Number
5614-1133628-ND
Manufacturer
Manufacturer Product Number
1133628
Description
OLFLEX SERVO 2XSLCY-JB 3X185+3G3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 350MCM (kcmil), 2 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
2.043" (51.90mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
1 kV
Operating Temperature
-15°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
70%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
400kr.1,371.28000kr.548,512.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,371.28000
Unit Price with VAT:kr.1,714.10000