
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Discontinued at Digi-Key  | |
Cable Type  | ||
Number of Conductors  | 4  | |
Wire Gauge  | ||
Conductor Strand  | 50/0.0102"  | |
Conductor Material  | Copper, Bare  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.462" (11.73mm)  | |
Shield Type  | Braid  | |
Length  | 25.00' (7.62m)  | |
Jacket Color  | Gray  | |
Ratings  | -  | |
Features  | Oil Resistant  | |
Operating Temperature  | -  | |
Usage  | Industrial  | |
Jacket (Insulation) Thickness  | -  | |
Conductor Insulation  | Poly-Vinyl Chloride (PVC)  | |
Shield Material  | Copper, Tinned  | |
Shield Coverage  | 85%  | 



