4 Conductor Multi-Conductor Cable Gray 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600804

DigiKey Part Number
2181-600804-ND
Manufacturer
Manufacturer Product Number
600804
Description
LFLEX 190 4G10 8/4C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
168/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.665" (16.89mm)
Shield Type
-
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.500kr.41.76721kr.104,418.02
Manufacturers Standard Package
Unit Price without VAT:kr.41.76721
Unit Price with VAT:kr.52.20901