
53806752 | |
|---|---|
DigiKey Part Number | 2181-53806752-ND |
Manufacturer | |
Manufacturer Product Number | 53806752 |
Description | CABLE GLAND 7-13MM M25 S STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M25x1.5 Silver |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 2, 4X, 6, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.719.58000 | kr.719.58 |
| 10 | kr.611.68600 | kr.6,116.86 |
| 25 | kr.573.42240 | kr.14,335.56 |
| 50 | kr.546.08440 | kr.27,304.22 |
| 100 | kr.520.06350 | kr.52,006.35 |
| Unit Price without VAT: | kr.719.58000 |
|---|---|
| Unit Price with VAT: | kr.899.47500 |

