
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.664.80000 | kr.664.80 |
| 10 | kr.565.10700 | kr.5,651.07 |
| 25 | kr.529.75480 | kr.13,243.87 |
| 50 | kr.504.50300 | kr.25,225.15 |
| 100 | kr.485.46500 | kr.48,546.50 |
| Unit Price without VAT: | kr.664.80000 |
|---|---|
| Unit Price with VAT: | kr.831.00000 |

