79135200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79136400

DigiKey Part Number
2181-79136400-ND
Manufacturer
Manufacturer Product Number
79136400
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 HB24 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
HB24
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
5.669" L x 2.283" W x 3.307" H (144.00mm x 58.00mm x 84.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.345.28000kr.345.28
10kr.293.45900kr.2,934.59
25kr.275.09760kr.6,877.44
50kr.261.97760kr.13,098.88
100kr.249.48670kr.24,948.67
250kr.237.19988kr.59,299.97
Unit Price without VAT:kr.345.28000
Unit Price with VAT:kr.431.60000