Cable Gland Polyamide (PA), Nylon M25x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53017840

DigiKey Part Number
5614-53017840-ND
Manufacturer
Manufacturer Product Number
53017840
Description
SKINTOP BS ISO M 25X1,5 RAL 9005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M25x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.354" (9.00mm)
Outside Cable Diameter (Max)
0.551" (14.00mm)
Thread Size
M25x1.5
Thread Length
0.512" (13.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.21.49000kr.21.49
10kr.18.25300kr.182.53
25kr.17.10520kr.427.63
50kr.16.28740kr.814.37
100kr.15.50950kr.1,550.95
250kr.14.53840kr.3,634.60
500kr.13.84454kr.6,922.27
1.000kr.13.18409kr.13,184.09
2.500kr.12.35932kr.30,898.30
Manufacturers Standard Package
Unit Price without VAT:kr.21.49000
Unit Price with VAT:kr.26.86250