
523359-15 | |
|---|---|
DigiKey Part Number | 2181-523359-15-ND |
Manufacturer | |
Manufacturer Product Number | 523359-15 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer LAPP | Length 49.21' (15.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.614.54000 | kr.614.54 |
| 10 | kr.522.39100 | kr.5,223.91 |
| 25 | kr.489.71160 | kr.12,242.79 |
| 50 | kr.466.36280 | kr.23,318.14 |
| 100 | kr.444.13540 | kr.44,413.54 |
| Unit Price without VAT: | kr.614.54000 |
|---|---|
| Unit Price with VAT: | kr.768.17500 |

