11197000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11197200

DigiKey Part Number
2181-11197200-ND
Manufacturer
Manufacturer Product Number
11197200
Description
CONN CNT GLD SKT 2.5MM 16AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16 AWG Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.50.62000kr.50.62
10kr.43.01400kr.430.14
25kr.40.32000kr.1,008.00
50kr.38.39480kr.1,919.74
100kr.36.56130kr.3,656.13
300kr.33.83530kr.10,150.59
500kr.32.63846kr.16,319.23
1.000kr.31.08211kr.31,082.11
Manufacturers Standard Package
Unit Price without VAT:kr.50.62000
Unit Price with VAT:kr.63.27500