4180400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4180402

DigiKey Part Number
2181-4180402-ND
Manufacturer
Manufacturer Product Number
4180402
Description
MULTI-STANDARD SC 1 1X0,5 BU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0059" Blue 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0059"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.17491kr.1,174.91
Unit Price without VAT:kr.1.17491
Unit Price with VAT:kr.1.46864