50 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302450S

DigiKey Part Number
2181-302450S-100-ND
Manufacturer
Manufacturer Product Number
302450S
Description
CABLE 50CON 24AWG GRAY SHLD 100'
Customer Reference
Detailed Description
50 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
50
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.510" (12.95mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-25°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
100%, 75%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 50CON 24AWG GRAY SHLD FEET
In-Stock: 3185
Unit Price: kr.146.90000
CABLE 50COND 24AWG GRAY SHLD 25'
In-Stock: 0
Unit Price:
CABLE 50COND 24AWG GRAY SHLD 50'
In-Stock: 0
Unit Price:
CABLE 50COND 24AWG GRAY SHLD 10'
In-Stock: 0
Unit Price: