
301803S | |
|---|---|
DigiKey Part Number | 2181-301803S-ND |
Manufacturer | |
Manufacturer Product Number | 301803S |
Description | CABLE 3COND 18AWG GRAY SHLD 762' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG Foil, Braid 762.0' (232.3m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.289" (7.34mm) | |
Shield Type | Foil, Braid | |
Length | 762.0' (232.3m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100%, 75% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 762 | kr.10.95301 | kr.8,346.19 |
| 1.524 | kr.10.40308 | kr.15,854.29 |
| 2.286 | kr.10.09165 | kr.23,069.51 |
| 3.810 | kr.9.70969 | kr.36,993.92 |
| 5.334 | kr.9.52265 | kr.50,793.82 |
| Unit Price without VAT: | kr.10.95301 |
|---|---|
| Unit Price with VAT: | kr.13.69126 |


